HARTING Technology Group19200100251Backshells
Surface Mount Housing 90° 10A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 10A | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| Han® |
Never worry about loose connections again with this housing 19-20-010-0251 connector accessory from Harting. It has a straight body orientation. This product is 50 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

