HARTING Technology Group19200031440Backshells
Hood 180° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 3A | |
| 180° | |
| Zinc Die Cast | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 33.4 | |
| Han® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 19200031440 backshell from Harting? Its shell size is 3. This has a Connector Rectangular connector. This product is 28 mm long, 33.4 mm tall and 60 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

