HARTING Technology Group19200030426Backshells
Hood 180° 3A Shell Size Polycarbonate Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Polycarbonate | |
| Single Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Hood | |
| 35.1 | |
| Han® |
This hood 19200030426 backshell from Harting provides backshell to your bundle of wires. Its shell size arrangement has powder plating. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 35.1 mm long, 26.5 mm tall and 60 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

