| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 15 | |
| 15 to 40 | |
| 4261 | |
| 4100 to 4300 | |
| 70°C(Max) | |
| -60 | |
| 150 | |
| 50000 | |
| 25000 to 120000 | |
| Temperature Measurement|Temperature Indication|Temperature Control | |
| 2.41 | |
| Radial | |
| Through Hole |
This 192-503QEW-A01 thermistor by Honeywell is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -60 °C to 150 °C. It has 2 terminals. This product has a diameter of 2.41 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

