| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 15 | |
| 15 to 40 | |
| 70°C(Max) | |
| -60 | |
| 150 | |
| 3000 | |
| 1500 to 6000 | |
| Temperature Measurement|Temperature Indication|Temperature Control | |
| 2.41 | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this 192-302LET-A01 thermistor by Honeywell. This part has a minimum operating temperature of -60 °C and a maximum of 150 °C. It has 2 terminals. This product has a diameter of 2.41 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

