| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 15 | |
| 15 to 40 | |
| 70°C(Max) | |
| -60 | |
| 150 | |
| 1000 | |
| 300 to 1500 | |
| Temperature Control|Temperature Measurement|Temperature Indication | |
| 2.41 | |
| Radial | |
| Through Hole |
This 192-102DEW-A01 thermistor from Honeywell will extract important temperature information in terms of analog information. This part has a temperature range of -60 °C to 150 °C. It has 2 terminals. This product has a diameter of 2.41 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

