Molex19164-0315Connector Terminals
Quick Disconnect Terminal 14-16AWG Copper Blue M 36.3mm Tin Perma-Seal™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| -55 | |
| 125 | |
| Actinium-Nickel | |
| Tape and Reel | |
| 1.455 | |
| 36.3 | |
| Blue | |
| Perma-Seal™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

