Molex191640045Connector Terminals
Splice Terminal 14-16AWG Copper Blue 38.1mm Tin Perma-Seal™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| -55 | |
| 125 | |
| Actinium-Nickel | |
| Tape and Reel | |
| 1.719 | |
| 38.1 | |
| 7.82 | |
| Blue | |
| Perma-Seal™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

