HARTING Technology Group19140010501Backshells
Hood 90° Nickel Zinc Die Cast Single Lock Han-Modular®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 90° | |
| Zinc Die Cast | |
| Nickel | |
| Single Lock | |
| -40 | |
| 125 | |
| Hood | |
| 48 | |
| Han-Modular® |
Have a cable assembly? Implement this hood 19140010501 backshell from Harting, to join and protect the cable and connection. Its shell size arrangement is plated in nickel. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 48 mm long, 33.8 mm tall and 34 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

