PHOENIX CONTACT1913714Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 10.16 | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| 0.3 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 11.92 | |
| 38.08 | |
| 32 | |
| 13.71 | |
| Contact Plating Thickness | (4-8)um |
| 4 | |
| Through Hole |
Mount this shrouded 1913714 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 2 contacts that are plated with silver. It has a right angle body orientation. Its pitch is 10.16 mm. It has a maximum voltage rating of 1000 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 41 A. This product is 38.08 mm long, 13.4 mm tall and 34 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

