Reduced Price
Molex191310038Connector Terminals
Block Spade Tongue Terminal 18-22AWG Copper Red 19.9mm Electro Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Block Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3|3.5 | |
| Electro Tin | |
| 18-22 | |
| 600VAC | |
| Polyvinyl Chloride | |
| Bag | |
| 0.617 | |
| 19.9 | |
| 7.6 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

