Molex19121-0026Connector Terminals
Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.2mm Electro Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Electro Tin | |
| 14-16 | |
| 15 | |
| 600VAC | |
| Insulated | |
| Bag | |
| 0.766 | |
| 20.2 | |
| 7.6 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

