PHOENIX CONTACT1912087Connector Terminal Blocks
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.002 | |
| 24.4 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1912087 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 3 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 16 A. 1912087 is housed in polyamide. Its wire is 12-24 AWG. This product is 24.4 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

