HARTING Technology Group19120080729Backshells
Hood 180° Polycarbonate Single Lock Han-Compact®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 180° | |
| Polycarbonate | |
| Single Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Hood | |
| 69.9 | |
| Han-Compact® |
Connect and protect any cable wire by adopting this hood 19120080729 backshell from Harting, for a strong joint. This product is 34.9 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

