Grayhill19101-05ULSwitch Rotary

Switch Rotary SP5T 5 Flatted Shaft Faston 15A 220VAC 120VDC

This 19101-05UL rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 15 A @ 120VAC. It has a SP5T configuration. The 19101-05UL rotary limit switch has a faston termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC. This product is 57.91 mm long, 46.36 mm tall and 57.91 mm deep.

7 parts: Ships in 2 days

    Total$87.60Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $87.60

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.