Grayhill19101-03ULSwitch Rotary
Switch Rotary SP3T 3 Flatted Shaft Faston 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP3T | |
| 30 | |
| 3 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 5.56 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Faston | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 57.91 | |
| 57.91 | |
| 46.36 |
This 19101-03UL rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a SP3T configuration. This device has a maximum current rating of 15 A @ 120VAC. The 19101-03UL rotary limit switch has a faston termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC. This product is 57.91 mm long, 46.36 mm tall and 57.91 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

