PHOENIX CONTACT1907429Connector Terminal Blocks
Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 9.52 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 32 | |
| 1000V | |
| Cardboard | |
| 9.38 | |
| 28.56 | |
| 16 | |
| 21.5 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1907429 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 V. Its pitch is 9.52 mm. 1907429 is housed in polyamide. This device has a maximum current rating of 32 A. It uses the solder termination method. This product is 28.56 mm long, 21.5 mm tall and 16 mm deep. Its wire is 10-24 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

