PHOENIX CONTACT1907238Connector Terminal Blocks
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 3 | |
| Solder | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.53 | |
| 9.5 | |
| 9.5 | |
| 18.5 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this 1907238 PCB terminal block from Phoenix Contact. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 16 A. Its wire is 12-30 AWG. It uses the solder termination method. This product is 9.5 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

