Molex190710243Connector Terminals
Ring Tongue Terminal 4AWG Copper Yellow 46.88mm Electro Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 8 | |
| Electro Tin | |
| 4 | |
| 85 | |
| 600VAC | |
| Polyvinyl Chloride | |
| Bag | |
| 10.19 | |
| 46.88 | |
| 17.22 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

