Molex190710149Connector Terminals
Ring Tongue Terminal 8AWG Copper Red 36.24mm Tin InsulKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 8 | |
| 50 | |
| 300V | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 4.222 | |
| 36.24 | |
| 15.06 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

