Molex19070-0072Connector Terminals
Ring Tongue Terminal 14-16AWG Copper Blue 19.94mm Electro Tin InsulKrimp T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Electro Tin | |
| 14-16 | |
| 15 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 0.649 | |
| 19.94 | |
| 6.6 | |
| Blue | |
| InsulKrimp | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

