Molex19070-0052Connector Terminals
Ring Tongue Terminal 18-22AWG Copper Red 20.73mm Electro Tin InsulKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 18-22 | |
| 600V | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 0.525 | |
| 20.73 | |
| 7.2 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

