Reduced Price
Molex19070-0005Connector Terminals
Ring Tongue Terminal 18-22AWG Copper Red 18mm Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2 | |
| Tin | |
| 18-22 | |
| 600V | |
| Polyvinyl Chloride | |
| Bag | |
| 0.523 | |
| 18 | |
| 6 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

