Molex19067-0098Connector Terminals
Ring Tongue Terminal 2AWG Copper Red 55.52mm Electro Tin NylaKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 8 | |
| Electro Tin | |
| 2 | |
| 115 | |
| 600VAC | |
| Nylon | |
| Bag | |
| 15.424 | |
| 55.52 | |
| 16.4 | |
| Red | |
| NylaKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

