Molex190670055Connector Terminals
Ring Tongue Terminal 6AWG Copper Alloy Blue 43.3mm Electro Tin NylaKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 8 | |
| Electro Tin | |
| 6 | |
| 65 | |
| 600VAC | |
| Nylon | |
| Carton | |
| 6.1 | |
| 43.3 | |
| 16.4 | |
| Blue | |
| NylaKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

