Molex19057-0093Connector Terminals
Ring Tongue Terminal 14-16AWG Copper Blue 25.96mm Electro Tin Avikrimp Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Carton | |
| 1.205 | |
| 25.96 | |
| 7.92 | |
| Blue | |
| Avikrimp | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

