Reduced Price
Molex19038-0007Connector Terminals
Snap Plug Terminal 14-16AWG Brass Dark Blue 25.4mm Tin InsulKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Snap Plug Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| Polyvinyl Chloride | |
| Bag | |
| 1.123 | |
| 25.4 | |
| 7.6 | |
| Dark Blue | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

