TE Connectivity1903404-1Connector Headers and PCB Receptacles
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Side Entry Cable Mount Kit
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| -25 | |
| 85 | |
| Kit | |
| 69.48 | |
| 8.25 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

