Adafruit Industries1903Power Management Development Boards and Kits
TPS61090 DC to DC Converter and Switching Regulator Chip 5.2V Output Breakout Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Breakout Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 5.2 | |
| 500 | |
| 1.8VDC to 5VDC | |
| 700 | |
| 90 | |
| TPS61090 | |
| 3 | |
| 28 | |
| 22 |
Using the 1903 by Adafruit power management development kit is essential for controlling the power levels of your circuit. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

