Reduced Price
Molex19025-0001Connector Terminals
Quick Disconnect Terminal 18-22AWG Copper Red M 22.96mm Zinc Chromate Avikrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 5.14 | |
| Straight | |
| Zinc Chromate | |
| 18-22 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Carton | |
| 1.153 | |
| 22.96 | |
| Red | |
| Avikrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

