Molex190220010Connector Terminals
Quick Disconnect Terminal 18AWG Brass M 18.34mm Zinc Chromate Krimptite™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 5.143 | |
| Straight | |
| Zinc Chromate | |
| 18 | |
| Non-Insulated | |
| Tape and Reel | |
| 1.223 | |
| 18.34 | |
| 6.35x0.81 | |
| Krimptite™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

