PHOENIX CONTACT1902194Connector Terminal Blocks

Conn Spring Cage F 10 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard

Keep your connections strong with this spring cage 1902194 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 10 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1902194 is housed in polyamide. This product is 50.9 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 weeks
    • Price: $10.78
    1. 50+$10.78

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.