Molex19019-0036Connector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin Avikrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 14-16 | |
| 300V | |
| -65 | |
| 105 | |
| Polyamide | |
| Tape and Reel | |
| 0.962 | |
| 22 | |
| 7.6 | |
| 6.35x0.81 | |
| Blue | |
| Avikrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

