Molex190120030Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 22.1mm Tin Avikrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300VAC | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.186 | |
| 22.1 | |
| 6.35 | |
| Red | |
| Avikrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

