Reduced Price
Molex19008-0038Connector Terminals
Quick Disconnect Terminal 12-14AWG Brass F 15.77mm Tin Krimptite™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Right Angle | |
| Tin | |
| 12-14 | |
| 600V | |
| Non-Insulated | |
| Bag | |
| 0.785 | |
| 15.77 | |
| 7.9 | |
| 6.35x0.81 | |
| Krimptite™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

