Molex19003-0067Connector Terminals
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.8mm Electro Tin InsulKrimp T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.42 | |
| Straight | |
| Electro Tin | |
| 24-26 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| 0.714 | |
| 19.8 | |
| 8.1 | |
| 4.75x0.51 | |
| Yellow | |
| InsulKrimp | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

