Molex190030056Connector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.86 | |
| Straight | |
| Electro Tin | |
| 14-16 | |
| 15 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| 0.717 | |
| 19.81 | |
| 8.02 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

