10-25% Off
Molex190020013Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 1.42 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300V | |
| -65 | |
| 105 | |
| Nylon | |
| Carton | |
| 0.815 | |
| 20.3 | |
| 5.8 | |
| 2.79x0.51 | |
| Red | |
| Avikrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

