Molex190020012Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.86 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 0.001044 | |
| 20.3 | |
| 8.1 | |
| 4.75x0.81 | |
| Red | |
| Avikrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

