Grayhill19001-10ULSwitch Rotary
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 30 | |
| 10 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Solder Lug | |
| 7.95 | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 24.13 | |
| 50.8 | |
| 50.8 | |
| 46.36 |
If a two position switch does not do the job, this 19001-10UL rotary switch from Grayhill allows more positions for your design needs. It has a SP10T configuration. This device has a maximum current rating of 15 A @ 120VAC. The 19001-10UL rotary limit switch has a solder lug termination style. This product is 50.8 mm long, 46.36 mm tall and 50.8 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

