Grayhill19001-06ULSwitch Rotary
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP6T | |
| 30 | |
| 6 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 50.8 | |
| 50.8 | |
| 46.36 |
If you need more than just two switch positions, look no further, this 19001-06UL rotary switch from Grayhill will handle just that. This device has a maximum current rating of 15 A @ 120VAC. It has a SP6T configuration. The 19001-06UL rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC. This product is 50.8 mm long, 46.36 mm tall and 50.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

