Reduced Price
Molex190010005Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red M 22.86mm Zinc Chromate Avikrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 2.4 | |
| Straight | |
| Zinc Chromate | |
| 18-22 | |
| 300V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| Tape and Reel | |
| 1.056 | |
| 22.86 | |
| 9.65 | |
| 4.75x0.51 | |
| Red | |
| Avikrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

