HARTING Technology Group19000005184Cable Accessories
Cable Accessories Cable Gland Polyamide Light Gray Han® CGM-P
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cable Gland | |
| Light Gray | |
| Polyamide | |
| -40 | |
| 100 | |
| 29.8 | |
| 37.7 | |
| 27 | |
| Cable Mount | |
| Han® CGM-P |
Easily make a good cable installation with this cable gland 19000005184 cable accessory from Harting. This product is 37 mm long and 27 mm deep with a diameter of 29.8 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

