HARTING Technology Group19000005097Cable Accessories
Cable Accessories Cable Gland Brass Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cable Gland | |
| Brass | |
| Nickel | |
| -40 | |
| 100 | |
| 55 | |
| 45 | |
| 50 | |
| 55 |
Prevent any difficult to diagnose problems in the future with this cable gland 19000005097 cable accessory from Harting. This product is 45 mm long, 55 mm tall and 50 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

