HARTING Technology Group19000005082Cable Accessories
Cable Accessories Cable Gland Brass Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cable Gland | |
| Brass | |
| Nickel | |
| -40 | |
| 100 | |
| 24.4 | |
| 22 | |
| 22 |
Use this cable gland 19000005082 cable accessory from Harting to connect your peripherals to your computer system! This part has an operating temperature range of 0 to 55 °C. This product is 22 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

