HARTING Technology Group19000005080Cable Accessories
Cable Accessories Cable Gland Brass Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cable Gland | |
| Brass | |
| Nickel | |
| -40 | |
| 100 | |
| 24.4 | |
| 30 | |
| 22 |
This cable gland 19000005080 cable accessory from Harting provides the means to produce a good cable installation. This part has an operating temperature range of 0 to 55 °C. This product is 22 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

