EVERLIGHT Electronics Co., Ltd19-C47/RSGHBHC-5V01/2TLEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Square | |
| Water Clear | |
| Top Mount | |
| 40mcd|180mcd|70mcd | |
| 475(Max)/540(Max)/629.5(Max) | |
| 468/518/632 | |
| 120 | |
| -20 | |
| 70 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.8 |
| Package Length | 1.8 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

