50-75% Off
EVERLIGHT Electronics Co., Ltd19-223/Y2G6C-A32/2TLEDs
LED Bi-Color Green/Yellow 575nm/591nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 90mcd(Max)|72mcd(Max) | |
| 573(Max)/594.5(Max) | |
| 575/591 | |
| 130 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 1.7 | |
| 2 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Yellow Green | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 1.6 |
| Package Length | 1.5 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

