EVERLIGHT Electronics Co., Ltd19-223/R7G6C-A01/2TLEDs
LED Bi-Color Green/Red 575nm/639nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 72mcd(Max) | |
| 573/631 | |
| 575/639 | |
| 120 | |
| 25 | |
| 3.9/3.9/2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Red/Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 |
| Package Length | 1.5 |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

