EVERLIGHT Electronics Co., Ltd19-223/R6BHC-A05/2TLEDs
LED Bi-Color Blue/Red 468nm/632nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Red | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 72mcd(Max)|180mcd(Max) | |
| 476.5(Max)/633.5(Max) | |
| 468/632 | |
| 130 | |
| 20/25 | |
| 3.7/2.4 | |
| 5 | |
| 75/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

